ERA-6+ | |
---|---|
DigiKey Part Number | 3157-ERA-6+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6+ |
Description | IC RF AMP CELLULAR 0HZ-4GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 17.2dBm | |
Gain | 10.8dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 4.7V ~ 5.3V | |
Current - Supply | 70mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.18440 | ¥34,184.40 |