BW-S3W5+ | |
---|---|
DigiKey Part Number | 3157-BW-S3W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S3W5+ |
Description | FXD ATTEN / SMA / 3DB 5W ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.51000 | ¥597.51 |
50 | ¥585.09800 | ¥29,254.90 |
100 | ¥585.05120 | ¥58,505.12 |