BW-40N100W+

DigiKey Part Number
3157-BW-40N100W+-ND
Manufacturer
Manufacturer Product Number
BW-40N100W+
Description
FXD ATTEN /N /40DB 100W ROHS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 4 GHz 50 Ohms 100W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
40dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
100W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,761.28000¥4,761.28
10¥4,580.58300¥45,805.83
Manufacturers Standard Package