BBP-101+ | |
---|---|
DigiKey Part Number | 3157-BBP-101+-ND |
Manufacturer | |
Manufacturer Product Number | BBP-101+ |
Description | RF FILTER BAND PASS 101MHZ BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 101MHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 3.5dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 101MHz Center | |
Bandwidth | 14MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia x 0.570" L (14.47mm x 14.47mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.88000 | ¥605.88 |
10 | ¥574.34200 | ¥5,743.42 |
25 | ¥562.35560 | ¥14,058.89 |