ADC-6-1R+ | |
---|---|
DigiKey Part Number | 3157-ADC-6-1R+TR-ND - Tape & Reel (TR) 3157-ADC-6-1R+CT-ND - Cut Tape (CT) 3157-ADC-6-1R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-6-1R+ |
Description | RF DIR COUPLER 5MHZ-200MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 200MHz 6.02 ± 0.3dB 500mW 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 200MHz | |
Coupling Factor | 6.02 ± 0.3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | - | |
Return Loss | 17.98dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.63000 | ¥107.63 |
10 | ¥102.52500 | ¥1,025.25 |
50 | ¥96.19980 | ¥4,809.99 |
100 | ¥89.67170 | ¥8,967.17 |
200 | ¥79.46980 | ¥15,893.96 |
500 | ¥70.18604 | ¥35,093.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.26928 | ¥64,269.28 |