999-11-220-10-000000 | |
---|---|
DigiKey Part Number | ED1336-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-220-10-000000 |
Description | JUMPER INSULATED MALE .200" BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.64700 | ¥146.47 |
25 | ¥14.02640 | ¥350.66 |
50 | ¥13.71360 | ¥685.68 |
100 | ¥13.08960 | ¥1,308.96 |
250 | ¥11.84336 | ¥2,960.84 |
500 | ¥10.90828 | ¥5,454.14 |
1,000 | ¥9.34998 | ¥9,349.98 |
2,500 | ¥8.72665 | ¥21,816.62 |