940-44-084-17-400000 | |
---|---|
DigiKey Part Number | ED90018-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-084-17-400000 |
Description | CONN SOCKET PLCC 84POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
14 | ¥28.04786 | ¥392.67 |
28 | ¥26.56179 | ¥743.73 |
56 | ¥25.94589 | ¥1,452.97 |
112 | ¥24.71009 | ¥2,767.53 |
252 | ¥21.62111 | ¥5,448.52 |
504 | ¥21.00341 | ¥10,585.72 |
1,008 | ¥17.91464 | ¥18,057.96 |
2,506 | ¥16.67917 | ¥41,798.00 |