9293-0-15-15-06-27-10-0 | |
---|---|
DigiKey Part Number | ED11522-ND |
Manufacturer | |
Manufacturer Product Number | 9293-0-15-15-06-27-10-0 |
Description | CONN RECEPT PIN .022-.032" .200" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.63200 | ¥56.32 |
25 | ¥5.40200 | ¥135.05 |
50 | ¥5.28540 | ¥264.27 |
100 | ¥5.05640 | ¥505.64 |
250 | ¥4.59684 | ¥1,149.21 |
500 | ¥4.13708 | ¥2,068.54 |
1,000 | ¥4.04645 | ¥4,046.45 |