9228-0-00-15-00-00-38-0 | |
---|---|
DigiKey Part Number | 9228-0-00-15-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 9228-0-00-15-00-00-38-0 |
Description | 9228 NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.520" (13.21mm) | |
Length - Below Flange | - | |
Length - Overall | 0.540" (13.72mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.33160 | ¥158.29 |
50 | ¥6.19680 | ¥309.84 |
100 | ¥5.92670 | ¥592.67 |
250 | ¥5.38792 | ¥1,346.98 |
500 | ¥4.84920 | ¥2,424.60 |
1,000 | ¥4.31048 | ¥4,310.48 |
3,000 | ¥3.90636 | ¥11,719.08 |