9225-0-15-15-10-14-10-0 | |
---|---|
DigiKey Part Number | 9225-0-15-15-10-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9225-0-15-15-10-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.225" (5.72mm) | |
Accepts Pin Diameter | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.96500 | ¥89.65 |
25 | ¥8.60040 | ¥215.01 |
50 | ¥8.41840 | ¥420.92 |
100 | ¥8.05220 | ¥805.22 |
250 | ¥7.32020 | ¥1,830.05 |
500 | ¥6.58804 | ¥3,294.02 |
1,000 | ¥5.85605 | ¥5,856.05 |
3,000 | ¥5.30706 | ¥15,921.18 |