9081-0-00-80-00-00-08-0 | |
---|---|
DigiKey Part Number | 9081-0-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 9081-0-00-80-00-00-08-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.170" (4.32mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.315" (8.00mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.42520 | ¥85.63 |
50 | ¥3.35120 | ¥167.56 |
100 | ¥3.20590 | ¥320.59 |
250 | ¥2.91448 | ¥728.62 |
500 | ¥2.62304 | ¥1,311.52 |
1,000 | ¥2.56556 | ¥2,565.56 |