9081-0-00-01-00-00-08-0 | |
---|---|
DigiKey Part Number | 9081-000010000080-ND |
Manufacturer | |
Manufacturer Product Number | 9081-0-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.170" (4.32mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.315" (8.00mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥4.56050 | ¥456.05 |
1,000 | ¥3.31676 | ¥3,316.76 |
5,000 | ¥2.90217 | ¥14,510.85 |
10,000 | ¥2.75706 | ¥27,570.60 |