8975-0-15-15-21-14-10-0 | |
---|---|
DigiKey Part Number | 8975-0-15-15-21-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8975-0-15-15-21-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.250" (6.35mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Flange Diameter | 0.042" (1.07mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.52200 | ¥85.22 |
25 | ¥8.17680 | ¥204.42 |
50 | ¥8.00300 | ¥400.15 |
100 | ¥7.65480 | ¥765.48 |
250 | ¥6.95864 | ¥1,739.66 |
500 | ¥6.26276 | ¥3,131.38 |
1,000 | ¥5.56682 | ¥5,566.82 |
3,000 | ¥5.04495 | ¥15,134.85 |