8827-0-15-15-16-14-04-0 | |
---|---|
DigiKey Part Number | 8827-0-15-15-16-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 8827-0-15-15-16-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.490" (12.45mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.230" (5.84mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.89180 | ¥6,891.80 |