879-22-005-00-011101 | |
---|---|
DigiKey Part Number | 54-879-22-005-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-005-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.84000 | ¥154.84 |
14 | ¥135.57929 | ¥1,898.11 |
28 | ¥129.72071 | ¥3,632.18 |
56 | ¥125.53518 | ¥7,029.97 |
112 | ¥121.35045 | ¥13,591.25 |
252 | ¥114.65548 | ¥28,893.18 |
504 | ¥111.30802 | ¥56,099.24 |