878-20-003-10-011000 | |
---|---|
DigiKey Part Number | 54-878-20-003-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-003-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
19 | ¥84.15474 | ¥1,598.94 |
38 | ¥79.27868 | ¥3,012.59 |
57 | ¥77.24421 | ¥4,402.92 |
114 | ¥75.21193 | ¥8,574.16 |
266 | ¥67.08120 | ¥17,843.60 |
513 | ¥63.01561 | ¥32,327.01 |
1,007 | ¥55.69762 | ¥56,087.50 |