878-20-003-00-012000 | |
---|---|
DigiKey Part Number | 54-878-20-003-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-003-00-012000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.41000 | ¥100.41 |
19 | ¥88.99421 | ¥1,690.89 |
38 | ¥85.57211 | ¥3,251.74 |
57 | ¥82.14982 | ¥4,682.54 |
114 | ¥77.58553 | ¥8,844.75 |
266 | ¥70.73981 | ¥18,816.79 |
513 | ¥66.17598 | ¥33,948.28 |
1,007 | ¥60.69939 | ¥61,124.29 |