878-20-002-10-011000 | |
---|---|
DigiKey Part Number | 54-878-20-002-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-002-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.32000 | ¥78.32 |
23 | ¥70.51130 | ¥1,621.76 |
46 | ¥64.72000 | ¥2,977.12 |
115 | ¥63.01704 | ¥7,246.96 |
253 | ¥56.20407 | ¥14,219.63 |
506 | ¥52.79781 | ¥26,715.69 |
1,012 | ¥46.66649 | ¥47,226.49 |