868-22-005-00-001101 | |
---|---|
DigiKey Part Number | 54-868-22-005-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-005-00-001101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.59000 | ¥193.59 |
14 | ¥169.49714 | ¥2,372.96 |
28 | ¥162.17286 | ¥4,540.84 |
56 | ¥156.94071 | ¥8,788.68 |
112 | ¥151.70911 | ¥16,991.42 |
252 | ¥143.33929 | ¥36,121.50 |
504 | ¥139.15423 | ¥70,133.73 |