858-22-002-10-011101 | |
---|---|
DigiKey Part Number | ED11070-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-002-10-011101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 858-22-002-10-011101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
23 | ¥42.12348 | ¥968.84 |
115 | ¥37.11478 | ¥4,268.20 |
506 | ¥31.54739 | ¥15,962.98 |
1,012 | ¥26.90804 | ¥27,230.94 |