858-10-003-30-002000 | |
---|---|
DigiKey Part Number | 54-858-10-003-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-003-30-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.31000 | ¥134.31 |
19 | ¥119.06789 | ¥2,262.29 |
38 | ¥114.49000 | ¥4,350.62 |
57 | ¥109.91053 | ¥6,264.90 |
114 | ¥103.80430 | ¥11,833.69 |
266 | ¥94.64545 | ¥25,175.69 |
513 | ¥88.53930 | ¥45,420.66 |
1,007 | ¥81.21193 | ¥81,780.41 |