858-10-002-30-601000 | |
---|---|
DigiKey Part Number | 54-858-10-002-30-601000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-002-30-601000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.80000 | ¥129.80 |
23 | ¥115.05870 | ¥2,646.35 |
46 | ¥106.20978 | ¥4,885.65 |
115 | ¥100.30878 | ¥11,535.51 |
253 | ¥91.45787 | ¥23,138.84 |
506 | ¥85.55753 | ¥43,292.11 |
1,012 | ¥78.47689 | ¥79,418.61 |