857-10-012-10-051000 | |
---|---|
DigiKey Part Number | 857-10-012-10-051000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-012-10-051000 |
Description | CONN SPRING TARGET 12POS PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.40000 | ¥161.40 |
10 | ¥139.86200 | ¥1,398.62 |
25 | ¥132.56520 | ¥3,314.13 |
64 | ¥130.64359 | ¥8,361.19 |
128 | ¥115.27398 | ¥14,755.07 |
256 | ¥107.58918 | ¥27,542.83 |
512 | ¥105.28369 | ¥53,905.25 |