855-22-004-10-004101 | |
---|---|
DigiKey Part Number | 54-855-22-004-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-004-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.80500 | ¥328.05 |
25 | ¥31.07120 | ¥776.78 |
50 | ¥30.35060 | ¥1,517.53 |
100 | ¥28.90490 | ¥2,890.49 |
250 | ¥25.29152 | ¥6,322.88 |
500 | ¥24.56892 | ¥12,284.46 |
1,000 | ¥20.95576 | ¥20,955.76 |
2,500 | ¥19.51056 | ¥48,776.40 |