852-10-024-10-003000 | |
---|---|
DigiKey Part Number | 54-852-10-024-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-024-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.49000 | ¥155.49 |
10 | ¥136.16000 | ¥1,361.60 |
33 | ¥130.27212 | ¥4,298.98 |
66 | ¥126.07030 | ¥8,320.64 |
132 | ¥121.86773 | ¥16,086.54 |
264 | ¥115.14405 | ¥30,398.03 |
528 | ¥111.78208 | ¥59,020.94 |