839-22-012-30-001101 | |
---|---|
DigiKey Part Number | ED10870-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-012-30-001101 |
Description | CONN SPRING PISTON 12POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
33 | ¥86.17818 | ¥2,843.88 |
132 | ¥78.13561 | ¥10,313.90 |
528 | ¥66.64496 | ¥35,188.54 |
1,023 | ¥61.12950 | ¥62,535.48 |