838-22-014-30-001101 | |
---|---|
DigiKey Part Number | 838-22-014-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-014-30-001101 |
Description | CONN SPRING PISTON 14POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 838-22-014-30-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.71000 | ¥185.71 |
10 | ¥162.59500 | ¥1,625.95 |
36 | ¥155.56667 | ¥5,600.40 |
72 | ¥150.54722 | ¥10,839.40 |
108 | ¥145.52944 | ¥15,717.18 |
252 | ¥137.50020 | ¥34,650.05 |
504 | ¥133.48571 | ¥67,276.80 |