838-22-012-10-001101 | |
---|---|
DigiKey Part Number | ED10886-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-012-10-001101 |
Description | CONN SPRING PISTON 12POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.05000 | ¥80.05 |
43 | ¥66.13860 | ¥2,843.96 |
129 | ¥64.39729 | ¥8,307.25 |
516 | ¥53.95465 | ¥27,840.60 |
1,032 | ¥47.68886 | ¥49,214.90 |