823-22-072-10-001101 | |
---|---|
DigiKey Part Number | ED8176-72-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-072-10-001101 |
Description | CONN SPRING PISTON 72POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 72 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 72 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.16000 | ¥266.16 |
10 | ¥233.04400 | ¥2,330.44 |
25 | ¥222.97840 | ¥5,574.46 |
50 | ¥215.78480 | ¥10,789.24 |
100 | ¥208.59140 | ¥20,859.14 |
250 | ¥197.08292 | ¥49,270.73 |