823-22-072-10-000101 | |
---|---|
DigiKey Part Number | ED8175-72-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-072-10-000101 |
Description | CONN SPRING PISTON 72POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 72 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 72 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.68000 | ¥258.68 |
10 | ¥226.50900 | ¥2,265.09 |
25 | ¥216.72440 | ¥5,418.11 |
50 | ¥209.73160 | ¥10,486.58 |
100 | ¥202.74120 | ¥20,274.12 |
250 | ¥191.55512 | ¥47,888.78 |