823-22-020-10-003101 | |
---|---|
DigiKey Part Number | ED8178-20-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-020-10-003101 |
Description | CONN SPRING PISTON 20POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.13000 | ¥96.13 |
20 | ¥85.17800 | ¥1,703.56 |
40 | ¥78.62450 | ¥3,144.98 |
100 | ¥74.25670 | ¥7,425.67 |
260 | ¥67.70415 | ¥17,603.08 |
500 | ¥63.33620 | ¥31,668.10 |
1,000 | ¥58.09460 | ¥58,094.60 |