823-22-012-10-002101 | |
---|---|
DigiKey Part Number | ED8177-12-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-012-10-002101 |
Description | CONN SPRING PISTON 12POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
10 | ¥62.08300 | ¥620.83 |
33 | ¥58.48364 | ¥1,929.96 |
66 | ¥56.98470 | ¥3,760.99 |
132 | ¥55.48462 | ¥7,323.97 |
264 | ¥49.48648 | ¥13,064.43 |
528 | ¥46.48723 | ¥24,545.26 |
1,023 | ¥41.08875 | ¥42,033.79 |