823-22-006-10-002101 | |
---|---|
DigiKey Part Number | ED8177-06-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-006-10-002101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥37.11500 | ¥371.15 |
25 | ¥35.15320 | ¥878.83 |
68 | ¥34.33750 | ¥2,334.95 |
136 | ¥32.70221 | ¥4,447.50 |
272 | ¥28.61438 | ¥7,783.11 |
544 | ¥27.79675 | ¥15,121.43 |
1,020 | ¥23.70899 | ¥24,183.17 |
2,516 | ¥22.07392 | ¥55,537.98 |