821-22-064-10-004101 | |
---|---|
DigiKey Part Number | ED8201-64-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-064-10-004101 |
Description | CONN SPRING PISTON 64POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-064-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.09000 | ¥249.09 |
12 | ¥218.13417 | ¥2,617.61 |
27 | ¥208.71148 | ¥5,635.21 |
51 | ¥201.97882 | ¥10,300.92 |
102 | ¥195.24608 | ¥19,915.10 |
252 | ¥184.47365 | ¥46,487.36 |