821-22-012-10-003101 | |
---|---|
DigiKey Part Number | ED8200-12-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-012-10-003101 |
Description | CONN SPRING PISTON 12POS PCB |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥53.19100 | ¥531.91 |
25 | ¥50.25040 | ¥1,256.26 |
50 | ¥49.02400 | ¥2,451.20 |
100 | ¥46.57340 | ¥4,657.34 |
250 | ¥41.67100 | ¥10,417.75 |
500 | ¥39.21972 | ¥19,609.86 |
1,000 | ¥34.31731 | ¥34,317.31 |
2,500 | ¥32.60143 | ¥81,503.57 |