821-22-010-10-000101 | |
---|---|
DigiKey Part Number | ED8197-10-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-010-10-000101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
20 | ¥50.03900 | ¥1,000.78 |
40 | ¥46.11850 | ¥1,844.74 |
100 | ¥43.81330 | ¥4,381.33 |
260 | ¥39.20150 | ¥10,192.39 |
500 | ¥36.89568 | ¥18,447.84 |
1,000 | ¥32.28366 | ¥32,283.66 |
2,500 | ¥30.66950 | ¥76,673.75 |