821-22-007-10-002101 | |
---|---|
DigiKey Part Number | ED8199-07-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-007-10-002101 |
Description | CONN SPRING PISTON 7POS PCB |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥32.03500 | ¥320.35 |
25 | ¥30.34000 | ¥758.50 |
50 | ¥29.63420 | ¥1,481.71 |
100 | ¥28.22280 | ¥2,822.28 |
250 | ¥24.69476 | ¥6,173.69 |
500 | ¥23.98922 | ¥11,994.61 |
1,000 | ¥20.46146 | ¥20,461.46 |
2,500 | ¥19.05029 | ¥47,625.72 |