821-22-002-10-002101 | |
---|---|
DigiKey Part Number | ED8199-02-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-002-10-002101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.36600 | ¥133.66 |
25 | ¥12.79760 | ¥319.94 |
50 | ¥12.51340 | ¥625.67 |
100 | ¥11.94530 | ¥1,194.53 |
250 | ¥10.80772 | ¥2,701.93 |
500 | ¥9.95438 | ¥4,977.19 |
1,000 | ¥8.53237 | ¥8,532.37 |
2,500 | ¥7.96354 | ¥19,908.85 |