817-22-026-30-001101 | |
---|---|
DigiKey Part Number | ED1131-26-ND |
Manufacturer | |
Manufacturer Product Number | 817-22-026-30-001101 |
Description | CONN SPRING PISTON 26POS SMD |
Customer Reference | |
Detailed Description | 26 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.44000 | ¥120.44 |
10 | ¥106.75200 | ¥1,067.52 |
100 | ¥93.06630 | ¥9,306.63 |
500 | ¥79.38028 | ¥39,690.14 |
1,000 | ¥72.81095 | ¥72,810.95 |