817-22-016-30-001101 | |
---|---|
DigiKey Part Number | ED1131-16-ND |
Manufacturer | |
Manufacturer Product Number | 817-22-016-30-001101 |
Description | CONN SPRING PISTON 16POS SMD |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.50000 | ¥77.50 |
10 | ¥69.73200 | ¥697.32 |
100 | ¥62.32330 | ¥6,232.33 |
500 | ¥52.21660 | ¥26,108.30 |
1,000 | ¥46.15272 | ¥46,152.72 |