816-22-005-10-003101 | |
---|---|
DigiKey Part Number | ED10681-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-005-10-003101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.87500 | ¥348.75 |
40 | ¥32.26650 | ¥1,290.66 |
80 | ¥30.72925 | ¥2,458.34 |
280 | ¥26.88857 | ¥7,528.80 |
520 | ¥26.12029 | ¥13,582.55 |
1,000 | ¥22.27911 | ¥22,279.11 |
2,520 | ¥20.74263 | ¥52,271.43 |