816-22-004-10-002101 | |
---|---|
DigiKey Part Number | ED10679-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-004-10-002101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥26.10600 | ¥261.06 |
25 | ¥24.72720 | ¥618.18 |
51 | ¥24.15039 | ¥1,231.67 |
102 | ¥23.00108 | ¥2,346.11 |
255 | ¥20.12584 | ¥5,132.09 |
510 | ¥19.55071 | ¥9,970.86 |
1,020 | ¥16.67569 | ¥17,009.20 |
2,550 | ¥15.52560 | ¥39,590.28 |