815-22-032-30-001101 | |
---|---|
DigiKey Part Number | ED1232-32-ND |
Manufacturer | |
Manufacturer Product Number | 815-22-032-30-001101 |
Description | CONN SPRING PISTON 32POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 32 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.79000 | ¥157.79 |
12 | ¥138.16583 | ¥1,657.99 |
102 | ¥123.66657 | ¥12,613.99 |
504 | ¥113.43230 | ¥57,169.88 |