815-22-024-30-001101 | |
---|---|
DigiKey Part Number | ED1232-24-ND |
Manufacturer | |
Manufacturer Product Number | 815-22-024-30-001101 |
Description | CONN SPRING PISTON 24POS SMD |
Customer Reference | |
Detailed Description | 24 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.74000 | ¥133.74 |
10 | ¥115.87300 | ¥1,158.73 |
100 | ¥95.50140 | ¥9,550.14 |
500 | ¥87.22458 | ¥43,612.29 |