815-22-009-30-001101 | |
---|---|
DigiKey Part Number | ED1232-09-ND |
Manufacturer | |
Manufacturer Product Number | 815-22-009-30-001101 |
Description | CONN SPRING PISTON 9POS SMD |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.81200 | ¥518.12 |
100 | ¥45.36330 | ¥4,536.33 |
500 | ¥38.20038 | ¥19,100.19 |
1,000 | ¥33.42540 | ¥33,425.40 |