814-22-008-30-006101 | |
---|---|
DigiKey Part Number | ED8171-08-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-008-30-006101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥54.85800 | ¥548.58 |
25 | ¥51.82680 | ¥1,295.67 |
50 | ¥50.56420 | ¥2,528.21 |
100 | ¥48.03560 | ¥4,803.56 |
250 | ¥42.97932 | ¥10,744.83 |
500 | ¥40.45118 | ¥20,225.59 |
1,000 | ¥35.39485 | ¥35,394.85 |