814-22-008-30-000101 | |
---|---|
DigiKey Part Number | ED8165-08-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-008-30-000101 |
Description | CONN SPRING PISTON 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 814-22-008-30-000101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.25400 | ¥412.54 |
25 | ¥39.07520 | ¥976.88 |
50 | ¥38.16580 | ¥1,908.29 |
100 | ¥36.34890 | ¥3,634.89 |
250 | ¥31.80512 | ¥7,951.28 |
500 | ¥30.89646 | ¥15,448.23 |
1,000 | ¥26.35282 | ¥26,352.82 |
2,500 | ¥24.53540 | ¥61,338.50 |