814-22-006-30-007101 | |
---|---|
DigiKey Part Number | ED8172-06-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-006-30-007101 |
Description | CONN SPRING PISTON 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.16400 | ¥361.64 |
25 | ¥34.25120 | ¥856.28 |
50 | ¥33.45660 | ¥1,672.83 |
100 | ¥31.86310 | ¥3,186.31 |