813-22-008-30-004101 | |
---|---|
DigiKey Part Number | ED8134-08-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-008-30-004101 |
Description | CONN SPRING PISTON 8POS SMD |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥35.98400 | ¥359.84 |
25 | ¥34.08040 | ¥852.01 |
50 | ¥33.28740 | ¥1,664.37 |
100 | ¥31.70300 | ¥3,170.30 |
250 | ¥27.73996 | ¥6,934.99 |
500 | ¥26.94754 | ¥13,473.77 |
1,000 | ¥22.98466 | ¥22,984.66 |
2,500 | ¥21.39948 | ¥53,498.70 |