811-22-064-30-002101 | |
---|---|
DigiKey Part Number | ED8112-64-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-064-30-002101 |
Description | CONN SPRING PISTON 64POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-064-30-002101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.13000 | ¥251.13 |
12 | ¥219.94000 | ¥2,639.28 |
27 | ¥210.43704 | ¥5,681.80 |
51 | ¥203.65059 | ¥10,386.18 |
102 | ¥196.86167 | ¥20,079.89 |
252 | ¥186.00048 | ¥46,872.12 |